Similar



NLV74HC138ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC138ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC138ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC138ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC138ADR2G |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC138ADR2G Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC138D-Q100,118 | Nexperia USA Inc. | 4,271 | 1727-1028-1-ND | ¥2.65000 | Similar |


