
NLV74AC157DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74AC157DR2GTR-ND - Tape & Reel (TR) 488-NLV74AC157DR2GCT-ND - Cut Tape (CT) 488-NLV74AC157DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74AC157DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.60720 | ¥6,518.00 |
| 5,000 | ¥2.53857 | ¥12,692.85 |

