Programmable Timer IC 3MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14541BDR2G

DigiKey Part Number
NLV14541BDR2GOSTR-ND - Tape & Reel (TR)
NLV14541BDR2GOSCT-ND - Cut Tape (CT)
NLV14541BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14541BDR2G
Description
IC OSC PROG TIMER 3MHZ 14-SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 3MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14541BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
15 µA
Manufacturer
onsemi
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-SOIC
Part Status
Active
Mounting Type
Surface Mount
Type
Programmable Timer
Grade
Automotive
Frequency
3MHz
Qualification
AEC-Q100
Voltage - Supply
3V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,680
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥5.34200¥53.42
25¥4.80640¥120.16
100¥4.22350¥422.35
250¥3.94444¥986.11
500¥3.77642¥1,888.21
1,000¥3.63797¥3,637.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.32566¥8,314.15
5,000¥3.24184¥16,209.20
Manufacturers Standard Package