


NLV14049UBDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14049UBDR2GTR-ND - Tape & Reel (TR) 488-NLV14049UBDR2GCT-ND - Cut Tape (CT) 488-NLV14049UBDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14049UBDR2G |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14049UBDR2G Models |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBDR | Texas Instruments | 4,254 | 296-31502-1-ND | ¥5.10000 | Similar |
| CD4049UBDRE4 | Texas Instruments | 1,807 | 296-52631-1-ND | ¥3.80000 | Similar |
| CD4049UBDRG4 | Texas Instruments | 1,510 | 296-52632-1-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.76200 | ¥27.62 |
| 25 | ¥2.46440 | ¥61.61 |
| 100 | ¥2.13940 | ¥213.94 |
| 250 | ¥1.98448 | ¥496.12 |
| 500 | ¥1.89102 | ¥945.51 |
| 1,000 | ¥1.82585 | ¥1,825.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.73266 | ¥4,331.65 |
| 5,000 | ¥1.68367 | ¥8,418.35 |

