Inverter IC 6 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 6 Channel 16-SOIC
16 SOIC Pin View

NLV14049UBDR2G

DigiKey Part Number
488-NLV14049UBDR2GTR-ND - Tape & Reel (TR)
488-NLV14049UBDR2GCT-ND - Cut Tape (CT)
488-NLV14049UBDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14049UBDR2G
Description
IC INVERTER 6CH 1-INP 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLV14049UBDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
10mA, 40mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
16-SOIC
Number of Inputs
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4049UBDRTexas Instruments4,254296-31502-1-ND¥5.10000Similar
CD4049UBDRE4Texas Instruments1,807296-52631-1-ND¥3.80000Similar
CD4049UBDRG4Texas Instruments1,510296-52632-1-ND¥3.80000Similar
In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.97000¥3.97
10¥2.76200¥27.62
25¥2.46440¥61.61
100¥2.13940¥213.94
250¥1.98448¥496.12
500¥1.89102¥945.51
1,000¥1.82585¥1,825.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.73266¥4,331.65
5,000¥1.68367¥8,418.35
Manufacturers Standard Package