


NLV14049BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14049BDR2GTR-ND - Tape & Reel (TR) 488-NLV14049BDR2GCT-ND - Cut Tape (CT) 488-NLV14049BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14049BDR2G |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14049BDR2G Models |
Category | Current - Output High, Low 10mA, 40mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBDR | Texas Instruments | 4,372 | 296-31502-1-ND | ¥4.71000 | Similar |
| CD4049UBDRE4 | Texas Instruments | 1,807 | 296-52631-1-ND | ¥3.80000 | Similar |
| CD4049UBDRG4 | Texas Instruments | 1,510 | 296-52632-1-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.18400 | ¥31.84 |
| 25 | ¥2.85160 | ¥71.29 |
| 100 | ¥2.48270 | ¥248.27 |
| 250 | ¥2.30600 | ¥576.50 |
| 500 | ¥2.19998 | ¥1,099.99 |
| 1,000 | ¥2.13961 | ¥2,139.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.02023 | ¥5,050.58 |
| 5,000 | ¥1.96462 | ¥9,823.10 |

