Image for NLSX5002BMUTCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5002BMUTCG

DigiKey Part Number
488-NLSX5002BMUTCGTR-ND - Tape & Reel (TR)
488-NLSX5002BMUTCGCT-ND - Cut Tape (CT)
488-NLSX5002BMUTCGDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
NLSX5002BMUTCG
Description
IC XLTR VL BIDIR 8-UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 8-UQFN (1.4x1.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
140Mbps
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-UFQFN
Number of Circuits
1
Supplier Device Package
8-UQFN (1.4x1.2)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
0.9 V ~ 4.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC2T45DP,125Nexperia USA Inc.2,1331727-6571-1-ND¥4.05000Similar
74AVCH2T45GN,115Nexperia USA Inc.5,0101727-74AVCH2T45GN,115CT-ND¥4.38000Similar
74LVCH2T45GN,115Nexperia USA Inc.074LVCH2T45GN,115-ND¥1.97277Similar
MAX13014EKA+TAnalog Devices Inc./Maxim Integrated0MAX13014EKA+T-ND¥29.41968Similar
MAX13047EEVB+TAnalog Devices Inc./Maxim Integrated6,682MAX13047EEVB+CT-ND¥101.06000Similar
In-Stock: 2,164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.40925¥19,227.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.43700¥104.37
25¥9.48720¥237.18
100¥8.44530¥844.53
250¥7.94812¥1,987.03
500¥7.64842¥3,824.21
1,000¥7.40181¥7,401.81
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥14.43100¥144.31
25¥12.23280¥305.82
100¥9.74450¥974.45
250¥8.52240¥2,130.60
500¥7.77048¥3,885.24
1,000¥7.14073¥7,140.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.