
NLSX4402FMUTCG | |
|---|---|
DigiKey Part Number | NLSX4402FMUTCGOSTR-ND - Tape & Reel (TR) NLSX4402FMUTCGOSCT-ND - Cut Tape (CT) NLSX4402FMUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4402FMUTCG |
Description | IC XLTR VL BIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4402FMUTCG Models |
Category | Voltage - VCCB 1.5 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 20Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing, Over Voltage Protection, Power-Off Protection |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Channels per Circuit 2 | Supplier Device Package 8-UDFN (1.45x1) |
Voltage - VCCA 1.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 14,601 | 1727-7446-1-ND | ¥5.13000 | Similar |
| 74AVC2T45DP-Q100H | Nexperia USA Inc. | 0 | 1727-74AVC2T45DP-Q100HTR-ND | ¥2.22273 | Similar |
| MAX13014EKA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13014EKA+T-ND | ¥29.41968 | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6,682 | MAX13047EEVB+CT-ND | ¥101.06000 | Similar |
| NCT5927W TR | Nuvoton Technology Corporation | 0 | NCT5927WTR-ND | ¥8.27827 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.87200 | ¥68.72 |
| 25 | ¥6.21240 | ¥155.31 |
| 100 | ¥5.48800 | ¥548.80 |
| 250 | ¥5.14260 | ¥1,285.65 |
| 500 | ¥4.93438 | ¥2,467.19 |
| 1,000 | ¥4.76302 | ¥4,763.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥10.32100 | ¥103.21 |
| 25 | ¥8.68360 | ¥217.09 |
| 100 | ¥6.83020 | ¥683.02 |
| 250 | ¥5.91932 | ¥1,479.83 |
| 500 | ¥5.35896 | ¥2,679.48 |
| 1,000 | ¥4.88947 | ¥4,889.47 |

