MFR Recommended
Similar
Similar
Similar
Similar

NLSV1T34MUTBG | |
|---|---|
DigiKey Part Number | NLSV1T34MUTBGOSTR-ND - Tape & Reel (TR) NLSV1T34MUTBGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLSV1T34MUTBG |
Description | IC BUFF 0.9V/4.5V 6-UDFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-UDFN (1.2x1) |
Datasheet | Datasheet |
EDA/CAD Models | NLSV1T34MUTBG Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 0.9V ~ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-UDFN (1.2x1) |
Number of Bits per Element 1 | Base Product Number |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL3V1T34MU2TBG | onsemi | 0 | 488-NL3V1T34MU2TBGTR-ND | ¥1.09594 | MFR Recommended |
| 74AXP1T125GNH | Nexperia USA Inc. | 2,274 | 1727-74AXP1T125GNHCT-ND | ¥4.13000 | Similar |
| SN74AUP1T34DCKR | Texas Instruments | 23,735 | 296-34900-1-ND | ¥4.88000 | Similar |
| SN74AUP1T58DBVR | Texas Instruments | 2,970 | 296-17526-1-ND | ¥4.38000 | Similar |
| SN74AUP1T98DSFR | Texas Instruments | 0 | 296-27458-1-ND | ¥4.47000 | Similar |






