


NL7SZ57DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL7SZ57DFT2G-QTR-ND - Tape & Reel (TR) 488-NL7SZ57DFT2G-QCT-ND - Cut Tape (CT) 488-NL7SZ57DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ57DFT2G-Q |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Schmitt Trigger Input Yes | Supplier Device Package SC-88/SC70-6/SOT-363 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31430 | ¥31.43 |
| 250 | ¥0.28480 | ¥71.20 |
| 500 | ¥0.26696 | ¥133.48 |
| 1,000 | ¥0.25223 | ¥252.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |


