
NL37WZ16USG | |
|---|---|
DigiKey Part Number | NL37WZ16USGOSTR-ND - Tape & Reel (TR) NL37WZ16USGOSCT-ND - Cut Tape (CT) NL37WZ16USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ16USG |
Description | IC BUFF 1.65V US8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ16USG Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 3 | Supplier Device Package US8 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.27400 | ¥12.74 |
| 25 | ¥1.12480 | ¥28.12 |
| 100 | ¥0.96100 | ¥96.10 |
| 250 | ¥0.88256 | ¥220.64 |
| 500 | ¥0.83560 | ¥417.80 |
| 1,000 | ¥0.79681 | ¥796.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74890 | ¥2,246.70 |
| 6,000 | ¥0.72544 | ¥4,352.64 |




