
NL27WZ04MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ04MU1TCGTR-ND - Tape & Reel (TR) 488-NL27WZ04MU1TCGCT-ND - Cut Tape (CT) 488-NL27WZ04MU1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ04MU1TCG |
Description | IC INVERTER 2CH 2-INP 6UDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ04MU1TCG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-UDFN (1.45x1) |
Number of Circuits 2 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34000 | ¥13.40 |
| 25 | ¥1.18760 | ¥29.69 |
| 100 | ¥1.01470 | ¥101.47 |
| 250 | ¥0.93284 | ¥233.21 |
| 500 | ¥0.88340 | ¥441.70 |
| 1,000 | ¥0.84280 | ¥842.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.79260 | ¥2,377.80 |
| 6,000 | ¥0.76801 | ¥4,608.06 |

