Parametric Equivalent
Parametric Equivalent

NL17SZ240DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ240DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ240DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ240DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ240DFT2G-Q |
Description | IC BUFF 1.65V SC-88A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ240DFT2G | onsemi | 0 | 488-NL17SZ240DFT2G-ND | ¥0.00000 | Parametric Equivalent |
| NL17SZ240DFT2G-Q | onsemi | 0 | 488-NL17SZ240DFT2G-QCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.41300 | ¥4.13 |
| 25 | ¥0.35720 | ¥8.93 |
| 100 | ¥0.29770 | ¥29.77 |
| 250 | ¥0.26896 | ¥67.24 |
| 500 | ¥0.25190 | ¥125.95 |
| 1,000 | ¥0.23776 | ¥237.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21182 | ¥635.46 |
| 6,000 | ¥0.20361 | ¥1,221.66 |







