
NL17SZ157DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ157DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ157DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ157DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ157DBVT1G |
Description | IC MULTIPLEXER 1 X 2:1 SC-74 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ157DBVT1G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case SC-74, SOT-457 |
Circuit 1 x 2:1 | Supplier Device Package SC-74 |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.54240 | ¥13.56 |
| 100 | ¥0.45650 | ¥45.65 |
| 250 | ¥0.41548 | ¥103.87 |
| 500 | ¥0.39068 | ¥195.34 |
| 1,000 | ¥0.37025 | ¥370.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34505 | ¥1,035.15 |
| 6,000 | ¥0.33273 | ¥1,996.38 |




