
NL17SZ08DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ08DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ08DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ08DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ08DBVT1G |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-74A |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43800 | ¥4.38 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31590 | ¥31.59 |
| 250 | ¥0.28616 | ¥71.54 |
| 500 | ¥0.26828 | ¥134.14 |
| 1,000 | ¥0.25356 | ¥253.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23523 | ¥705.69 |
| 6,000 | ¥0.22627 | ¥1,357.62 |


