
NL17SZ04DFT2G | |
|---|---|
DigiKey Part Number | NL17SZ04DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ04DFT2GOSCT-ND - Cut Tape (CT) NL17SZ04DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ04DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ04DFT2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ04P5X | onsemi | 26,348 | NC7SZ04P5XCT-ND | ¥0.83000 | Similar |
| SN74LVC1G04DCKT | Texas Instruments | 19,275 | 296-23673-1-ND | ¥6.86000 | Direct |
| 74LVC1G04GV,125 | Nexperia USA Inc. | 95,961 | 1727-3098-1-ND | ¥1.08000 | Similar |
| 74LVC1G04GW,125 | Nexperia USA Inc. | 38,656 | 1727-2871-1-ND | ¥0.83000 | Similar |
| 74LVC1G04SE-7 | Diodes Incorporated | 9,950 | 74LVC1G04SE-7DICT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43000 | ¥4.30 |
| 25 | ¥0.37720 | ¥9.43 |
| 100 | ¥0.31430 | ¥31.43 |
| 250 | ¥0.28480 | ¥71.20 |
| 500 | ¥0.26696 | ¥133.48 |
| 1,000 | ¥0.25223 | ¥252.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23399 | ¥701.97 |
| 6,000 | ¥0.22508 | ¥1,350.48 |




