
NL17SG14DFT2G | |
|---|---|
DigiKey Part Number | NL17SG14DFT2GOSTR-ND - Tape & Reel (TR) NL17SG14DFT2GOSCT-ND - Cut Tape (CT) NL17SG14DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG14DFT2G |
Description | IC INVERT SCHMITT 1CH 1INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG14DFT2G Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.09V ~ 0.95V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.86V ~ 2.05V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G14GW,125 | Nexperia USA Inc. | 4,984 | 1727-3186-1-ND | ¥1.32000 | Direct |
| SN74AUP1G14DCKR | Texas Instruments | 8,922 | 296-19076-1-ND | ¥2.98000 | Direct |
| SN74AUP1G14DCKT | Texas Instruments | 2,246 | 296-SN74AUP1G14DCKTCT-ND | ¥7.61000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.46300 | ¥4.63 |
| 25 | ¥0.40360 | ¥10.09 |
| 100 | ¥0.33820 | ¥33.82 |
| 250 | ¥0.30664 | ¥76.66 |
| 500 | ¥0.28746 | ¥143.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.54600 | ¥15.46 |
| 25 | ¥1.25720 | ¥31.43 |
| 100 | ¥0.93200 | ¥93.20 |
| 250 | ¥0.77276 | ¥193.19 |
| 500 | ¥0.67434 | ¥337.17 |
| 1,000 | ¥0.59188 | ¥591.88 |

