Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD112G

DigiKey Part Number
NJVMJD112G-ND
Manufacturer
Manufacturer Product Number
NJVMJD112G
Description
TRANS NPN DARL 100V 2A DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD112G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Mfr
Power - Max
1.75 W
Packaging
Tube
Frequency - Transition
25MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
20µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
75¥3.98067¥298.55
150¥3.54013¥531.02
525¥2.91230¥1,528.96
1,050¥2.64010¥2,772.11
2,025¥2.42207¥4,904.69
5,025¥2.17363¥10,922.49
10,050¥2.01873¥20,288.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.