Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJB42CT4G

DigiKey Part Number
NJVMJB42CT4GOSTR-ND - Tape & Reel (TR)
NJVMJB42CT4GOSCT-ND - Cut Tape (CT)
NJVMJB42CT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJB42CT4G
Description
TRANS PNP 100V 6A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJB42CT4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Mfr
Power - Max
2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
3MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
D2PAK
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,516
Factory Stock: 5,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
10¥12.40500¥124.05
100¥8.42190¥842.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥5.97799¥4,782.39
1,600¥5.51851¥8,829.62
Manufacturers Standard Package