Power Driver Module IGBT 3 Phase Inverter 650 V 75 A 30-PowerDIP Module (1.385", 35.17mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase Inverter 650 V 75 A 30-PowerDIP Module (1.385", 35.17mm)
NFAL7565L4B

NFAL7565L4B

DigiKey Part Number
NFAL7565L4BOS-ND
Manufacturer
Manufacturer Product Number
NFAL7565L4B
Description
IGBT IPM 650V 75A 30-PWRDIP MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 75 A 30-PowerDIP Module (1.385", 35.17mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
75 A
Manufacturer
onsemi
Voltage
650 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
30-PowerDIP Module (1.385", 35.17mm)
Type
IGBT
Base Product Number
Configuration
3 Phase Inverter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 528
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥502.72000¥502.72
24¥374.71958¥8,993.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.