
NE5532AD8R2G | |
|---|---|
DigiKey Part Number | NE5532AD8R2GOSTR-ND - Tape & Reel (TR) NE5532AD8R2GOSCT-ND - Cut Tape (CT) NE5532AD8R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532AD8R2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532AD8R2G Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥11.25500 | ¥112.55 |
| 25 | ¥10.23840 | ¥255.96 |
| 100 | ¥9.12180 | ¥912.18 |
| 250 | ¥8.58920 | ¥2,147.30 |
| 500 | ¥8.26802 | ¥4,134.01 |
| 1,000 | ¥8.24858 | ¥8,248.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.49943 | ¥18,748.58 |
| 5,000 | ¥7.33615 | ¥36,680.75 |


