


NDC7003P | |
|---|---|
DigiKey Part Number | NDC7003PTR-ND - Tape & Reel (TR) NDC7003PCT-ND - Cut Tape (CT) NDC7003PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDC7003P |
Description | MOSFET 2P-CH 60V 0.34A SSOT6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5Ohm @ 340mA, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 66pF @ 25V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 340mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥1.80620 | ¥180.62 |
| 500 | ¥1.35710 | ¥678.55 |
| 1,000 | ¥1.21213 | ¥1,212.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.96042 | ¥2,881.26 |
| 6,000 | ¥0.87352 | ¥5,241.12 |



