Power Switch/Driver 1:1 N-Channel 16A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV84140DR2G

DigiKey Part Number
488-NCV84140DR2GTR-ND - Tape & Reel (TR)
488-NCV84140DR2GCT-ND - Cut Tape (CT)
488-NCV84140DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV84140DR2G
Description
SELF-PROTECTED FET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 16A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV84140DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
16A
Mfr
Rds On (Typ)
140mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
4V ~ 28V
Base Product Number
Voltage - Supply (Vcc/Vdd)
Not Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
10¥15.70500¥157.05
25¥14.34360¥358.59
100¥12.85410¥1,285.41
250¥12.14268¥3,035.67
500¥11.83702¥5,918.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.66889¥26,672.22
5,000¥10.45104¥52,255.20
Manufacturers Standard Package