



NCV8184PDR2G | |
|---|---|
DigiKey Part Number | 488-NCV8184PDR2GTR-ND - Tape & Reel (TR) 488-NCV8184PDR2GCT-ND - Cut Tape (CT) 488-NCV8184PDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8184PDR2G |
Description | IC REG LINEAR POS ADJ 70MA 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8184PDR2G Models |
Category | Current - Supply (Max) 7 mA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) Tracking | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.6V @ 60mA | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 20 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.72500 | ¥87.25 |
| 25 | ¥7.91280 | ¥197.82 |
| 100 | ¥7.01790 | ¥701.79 |
| 250 | ¥6.59052 | ¥1,647.63 |
| 500 | ¥6.33300 | ¥3,166.50 |
| 1,000 | ¥6.25319 | ¥6,253.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.72548 | ¥14,313.70 |
| 5,000 | ¥5.59454 | ¥27,972.70 |

