


NCV8177AMTW280TCG | |
|---|---|
DigiKey Part Number | 488-NCV8177AMTW280TCGTR-ND - Tape & Reel (TR) 488-NCV8177AMTW280TCGCT-ND - Cut Tape (CT) 488-NCV8177AMTW280TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8177AMTW280TCG |
Description | IC REG LINEAR 2.8V 500MA 8-WDFNW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-WDFNW (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 2.8V | Package / Case 8-WFDFN Exposed Pad |
Voltage Dropout (Max) 0.22V @ 500mA | Supplier Device Package 8-WDFNW (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.10960 | ¥77.74 |
| 100 | ¥2.71090 | ¥271.09 |
| 250 | ¥2.52004 | ¥630.01 |
| 500 | ¥2.40524 | ¥1,202.62 |
| 1,000 | ¥2.31055 | ¥2,310.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.12977 | ¥6,389.31 |
| 6,000 | ¥2.07423 | ¥12,445.38 |








