Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170AMX180TCG

DigiKey Part Number
NCV8170AMX180TCGOSTR-ND - Tape & Reel (TR)
NCV8170AMX180TCGOSCT-ND - Cut Tape (CT)
NCV8170AMX180TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170AMX180TCG
Description
IC REG LINEAR 1.8V 150MA 4-XDFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.9 µA
Mfr
PSRR
57dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
4-XDFN Exposed Pad
Voltage Dropout (Max)
0.5V @ 150mA
Supplier Device Package
4-XDFN (1x1)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP7340D-18FS4-7Diodes Incorporated5,434AP7340D-18FS4-7DICT-ND¥2.23000Similar
MCP1711T-18I/5XMicrochip Technology2,264MCP1711T-18I/5XCT-ND¥4.38000Similar
In-Stock: 4,551
Factory Stock: 65,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.23400¥32.34
25¥2.88800¥72.20
100¥2.51410¥251.41
250¥2.33544¥583.86
500¥2.22760¥1,113.80
1,000¥2.13879¥2,138.79
2,500¥2.10167¥5,254.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.93068¥9,653.40
10,000¥1.88555¥18,855.50
Manufacturers Standard Package