


NCV8170AMX120TCG | |
|---|---|
DigiKey Part Number | 488-NCV8170AMX120TCGTR-ND - Tape & Reel (TR) 488-NCV8170AMX120TCGCT-ND - Cut Tape (CT) 488-NCV8170AMX120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8170AMX120TCG |
Description | IC REG LINEAR 1.2V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8170AMX120TCG Models |
Category | PSRR 63dB ~ 57dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-XDFN (1x1) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 0.9 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8170BMX120TCG | onsemi | 5,000 | 488-NCV8170BMX120TCGCT-ND | ¥3.80000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.75400 | ¥27.54 |
| 25 | ¥2.46120 | ¥61.53 |
| 100 | ¥2.13370 | ¥213.37 |
| 250 | ¥1.97852 | ¥494.63 |
| 500 | ¥1.88456 | ¥942.28 |
| 1,000 | ¥1.80749 | ¥1,807.49 |
| 2,500 | ¥1.76382 | ¥4,409.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.62803 | ¥8,140.15 |
| 10,000 | ¥1.58880 | ¥15,888.00 |

