


NCV7685DQR2G | |
|---|---|
DigiKey Part Number | 488-NCV7685DQR2GTR-ND - Tape & Reel (TR) 488-NCV7685DQR2GCT-ND - Cut Tape (CT) 488-NCV7685DQR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7685DQR2G |
Description | IC LED DRVR LIN PWM 55MA 24SSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear PWM Dimming 55mA 24-SSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 55mA |
Manufacturer onsemi | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 12 | Package / Case 24-SSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 24-SSOP-EP |
Voltage - Supply (Max) 28V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.98500 | ¥149.85 |
| 25 | ¥13.68200 | ¥342.05 |
| 100 | ¥12.24870 | ¥1,224.87 |
| 250 | ¥11.56544 | ¥2,891.36 |
| 500 | ¥11.25116 | ¥5,625.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.15294 | ¥25,382.35 |
| 5,000 | ¥9.94365 | ¥49,718.25 |












