
NCV51411DR2G | |
|---|---|
DigiKey Part Number | 488-NCV51411DR2GTR-ND - Tape & Reel (TR) 488-NCV51411DR2GCT-ND - Cut Tape (CT) 488-NCV51411DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51411DR2G |
Description | IC REG BUCK ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.27V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NCV51411DR2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 260kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥15.84500 | ¥158.45 |
| 25 | ¥14.48240 | ¥362.06 |
| 100 | ¥12.97810 | ¥1,297.81 |
| 250 | ¥12.26108 | ¥3,065.27 |
| 500 | ¥11.95710 | ¥5,978.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.77475 | ¥26,936.87 |
| 5,000 | ¥10.55506 | ¥52,775.30 |

