Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
16 SOIC Pin View

NCV494BDR2G

DigiKey Part Number
488-NCV494BDR2GTR-ND - Tape & Reel (TR)
488-NCV494BDR2GCT-ND - Cut Tape (CT)
488-NCV494BDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV494BDR2G
Description
IC REG CTRLR BCK/PSH-PULL 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV494BDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Manufacturer
onsemi
Frequency - Switching
40kHz
Series
Duty Cycle (Max)
48%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control
Function
Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Push-Pull
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-SOIC
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥8.37800¥83.78
25¥7.58840¥189.71
100¥6.72600¥672.60
250¥6.31364¥1,578.41
500¥6.06538¥3,032.69
1,000¥5.97855¥5,978.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.48053¥13,701.32
5,000¥5.35419¥26,770.95
Manufacturers Standard Package