Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4949CPDR2G

DigiKey Part Number
488-NCV4949CPDR2GTR-ND - Tape & Reel (TR)
488-NCV4949CPDR2GCT-ND - Cut Tape (CT)
488-NCV4949CPDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4949CPDR2G
Description
IC REG LINEAR 5V 100MA 8-SOIC-EP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
260 µA
Mfr
Current - Supply (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Reset
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.5V @ 100mA
Supplier Device Package
8-SOIC-EP
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,440
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥8.42700¥84.27
25¥7.64160¥191.04
100¥6.77150¥677.15
250¥6.35732¥1,589.33
500¥6.10722¥3,053.61
1,000¥6.02163¥6,021.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.51890¥13,797.25
5,000¥5.39186¥26,959.30
Manufacturers Standard Package