


NCV4276CDTADJT5G | |
|---|---|
DigiKey Part Number | 488-NCV4276CDTADJT5GTR-ND - Tape & Reel (TR) 488-NCV4276CDTADJT5GCT-ND - Cut Tape (CT) 488-NCV4276CDTADJT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4276CDTADJT5G |
Description | IC REG LIN POS ADJ 400MA DPAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Max) | Supplier Device Package DPAK-5 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.53500 | ¥85.35 |
| 25 | ¥7.73400 | ¥193.35 |
| 100 | ¥6.85500 | ¥685.50 |
| 250 | ¥6.43636 | ¥1,609.09 |
| 500 | ¥6.18380 | ¥3,091.90 |
| 1,000 | ¥6.10003 | ¥6,100.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.58893 | ¥13,972.33 |
| 5,000 | ¥5.46055 | ¥27,302.75 |

