


NCV391SN2T1G | |
|---|---|
DigiKey Part Number | NCV391SN2T1GOSTR-ND - Tape & Reel (TR) NCV391SN2T1GOSCT-ND - Cut Tape (CT) NCV391SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV391SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV391SN2T1G Models |
Category | Current - Quiescent (Max) 1.25mA |
Manufacturer onsemi | Propagation Delay (Max) 850ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV | Supplier Device Package 5-TSOP |
Current - Input Bias (Max) 0.25µA @ 5V | Base Product Number |
Current - Output (Typ) 16mA @ 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.56400 | ¥25.64 |
| 25 | ¥2.28240 | ¥57.06 |
| 100 | ¥1.97740 | ¥197.74 |
| 250 | ¥1.83164 | ¥457.91 |
| 500 | ¥1.74398 | ¥871.99 |
| 1,000 | ¥1.67161 | ¥1,671.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.53618 | ¥4,608.54 |
| 6,000 | ¥1.49374 | ¥8,962.44 |

