


NCV317LBZG | |
|---|---|
DigiKey Part Number | NCV317LBZG-ND |
Manufacturer | |
Manufacturer Product Number | NCV317LBZG |
Description | IC REG LINEAR POS ADJ 100MA TO92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | NCV317LBZG Models |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 80dB (120Hz) |
Packaging Bag | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) | Base Product Number |
Current - Output |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.13986 | ¥2,279.72 |

