Comparator CMOS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2393DR2G

DigiKey Part Number
NCV2393DR2GOSTR-ND - Tape & Reel (TR)
NCV2393DR2GOSCT-ND - Cut Tape (CT)
NCV2393DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2393DR2G
Description
IC COMPARATOR 2 CMOS 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Comparator CMOS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2393DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
15µA
Manufacturer
onsemi
Propagation Delay (Max)
2.1µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
CMOS
Qualification
AEC-Q100
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
1.4mV (Typ)
Supplier Device Package
8-SOIC
Current - Input Bias (Max)
600pA
Base Product Number
Current - Output (Typ)
2nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.40000¥44.00
25¥3.95320¥98.83
100¥3.45930¥345.93
250¥3.22496¥806.24
500¥3.08338¥1,541.69
1,000¥2.96694¥2,966.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.76112¥6,902.80
5,000¥2.68917¥13,445.85
Manufacturers Standard Package