
NCV20162DR2G | |
|---|---|
DigiKey Part Number | 488-NCV20162DR2GTR-ND - Tape & Reel (TR) 488-NCV20162DR2GCT-ND - Cut Tape (CT) 488-NCV20162DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20162DR2G |
Description | 8 MHZ RAIL TO RAIL CMOS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 300 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.38200 | ¥33.82 |
| 25 | ¥3.03000 | ¥75.75 |
| 100 | ¥2.64060 | ¥264.06 |
| 250 | ¥2.45388 | ¥613.47 |
| 500 | ¥2.34140 | ¥1,170.70 |
| 1,000 | ¥2.24886 | ¥2,248.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.08847 | ¥5,221.18 |
| 5,000 | ¥2.03131 | ¥10,156.55 |

