
NCV1455BDR2G | |
|---|---|
DigiKey Part Number | NCV1455BDR2GOSTR-ND - Tape & Reel (TR) NCV1455BDR2GOSCT-ND - Cut Tape (CT) NCV1455BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1455BDR2G |
Description | IC OSC SINGLE TIMER 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV1455BDR2G Models |
Category | Current - Supply 10 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 16V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10100 | ¥21.01 |
| 25 | ¥1.86920 | ¥46.73 |
| 100 | ¥1.61180 | ¥161.18 |
| 250 | ¥1.48892 | ¥372.23 |
| 500 | ¥1.41500 | ¥707.50 |
| 1,000 | ¥1.35405 | ¥1,354.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.22839 | ¥3,070.98 |
| 5,000 | ¥1.19151 | ¥5,957.55 |

