
NCT75DR2G | |
|---|---|
DigiKey Part Number | NCT75DR2GOSTR-ND - Tape & Reel (TR) NCT75DR2GOSCT-ND - Cut Tape (CT) NCT75DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCT75DR2G |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCT75DR2G Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.55000 | ¥5.55 |
| 5 | ¥4.85200 | ¥24.26 |
| 10 | ¥4.60200 | ¥46.02 |
| 25 | ¥4.29360 | ¥107.34 |
| 50 | ¥4.08600 | ¥204.30 |
| 100 | ¥3.89360 | ¥389.36 |
| 500 | ¥3.50952 | ¥1,754.76 |
| 1,000 | ¥3.36681 | ¥3,366.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.83896 | ¥7,097.40 |
| 5,000 | ¥2.73548 | ¥13,677.40 |


