
NCS32100XMNTXG | |
|---|---|
DigiKey Part Number | 488-NCS32100XMNTXGTR-ND - Tape & Reel (TR) 488-NCS32100XMNTXGCT-ND - Cut Tape (CT) 488-NCS32100XMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS32100XMNTXG |
Description | DUAL INDUCTIVE ROTARY POSITION S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Analog, Digital Input Serial, SPI Output 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCS32100XMNTXG Models |
Category | Output Type Serial, SPI |
Manufacturer onsemi | Current - Supply 133 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Type Sensor Interface | Supplier Device Package 40-QFN (5x5) |
Input Type Analog, Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.79000 | ¥146.79 |
| 5 | ¥133.67600 | ¥668.38 |
| 10 | ¥128.79700 | ¥1,287.97 |
| 25 | ¥122.98160 | ¥3,074.54 |
| 50 | ¥119.00020 | ¥5,950.01 |
| 100 | ¥115.34910 | ¥11,534.91 |
| 500 | ¥113.87784 | ¥56,938.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥94.96743 | ¥474,837.15 |


