
NCS2211DR2G | |
|---|---|
DigiKey Part Number | NCS2211DR2GOSTR-ND - Tape & Reel (TR) NCS2211DR2GOSCT-ND - Cut Tape (CT) NCS2211DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2211DR2G |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2211DR2G Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Features Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 1.5W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥4.19300 | ¥41.93 |
| 25 | ¥3.76800 | ¥94.20 |
| 100 | ¥3.29480 | ¥329.48 |
| 250 | ¥3.06984 | ¥767.46 |
| 500 | ¥2.93402 | ¥1,467.01 |
| 1,000 | ¥2.82230 | ¥2,822.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.62559 | ¥6,563.97 |
| 5,000 | ¥2.55657 | ¥12,782.85 |










