Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP
5-TSOP
onsemi USB Type-C Solutions | Digi-Key Daily

NCS2200SN2T1G

DigiKey Part Number
NCS2200SN2T1GOSTR-ND - Tape & Reel (TR)
NCS2200SN2T1GOSCT-ND - Cut Tape (CT)
NCS2200SN2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS2200SN2T1G
Description
IC COMPARATOR 1 GEN PUR 5TSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Rail-to-Rail 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCS2200SN2T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1pA @ 6V
Manufacturer
onsemi
Current - Quiescent (Max)
17µA
Series
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
1.1µs
Part Status
Active
Hysteresis
20mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 105°C
Number of Elements
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Output Type
Complementary, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
0.85V ~ 6V
Supplier Device Package
5-TSOP
Voltage - Input Offset (Max)
5mV @ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,457
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.01900¥40.19
25¥3.60920¥90.23
100¥3.15330¥315.33
250¥2.93684¥734.21
500¥2.80600¥1,403.00
1,000¥2.69842¥2,698.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.49067¥7,472.01
6,000¥2.42749¥14,564.94
Manufacturers Standard Package