Standard (General Purpose) Amplifier 1 Circuit SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit SC-88/SC70-6/SOT-363
SOT-363

NCS21803SQT2G

DigiKey Part Number
488-NCS21803SQT2GTR-ND - Tape & Reel (TR)
488-NCS21803SQT2GCT-ND - Cut Tape (CT)
488-NCS21803SQT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21803SQT2G
Description
NCS21803 - PRECISION OP AMPLIFIE
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
75µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
38 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Slew Rate
0.7V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.5 MHz
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Input Bias
60 pA
Supplier Device Package
SC-88/SC70-6/SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,489
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥5.54900¥55.49
25¥4.99840¥124.96
100¥4.39630¥439.63
250¥4.10852¥1,027.13
500¥3.93520¥1,967.60
1,000¥3.80982¥3,809.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.51086¥10,532.58
6,000¥3.42711¥20,562.66
Manufacturers Standard Package