Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
SOT-363

NCS211RSQT2G

DigiKey Part Number
NCS211RSQT2GOSTR-ND - Tape & Reel (TR)
NCS211RSQT2GOSCT-ND - Cut Tape (CT)
NCS211RSQT2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS211RSQT2G
Description
IC CURRENT SENSE 1 CIRCUIT SC88
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NCS211RSQT2G Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
0.55 µV
Mfr
Current - Supply
40µA
Series
Voltage - Supply Span (Min)
2.2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
26 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
6-TSSOP, SC-88, SOT-363
-3db Bandwidth
25 kHz
Supplier Device Package
SC-88/SC70-6/SOT-363
Current - Input Bias
39 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,877
Factory Stock: 99,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.42400¥44.24
25¥3.97640¥99.41
100¥3.48170¥348.17
250¥3.24580¥811.45
500¥3.10356¥1,551.78
1,000¥2.98646¥2,986.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.75906¥8,277.18
6,000¥2.69035¥16,142.10
Manufacturers Standard Package