Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20162DR2G

DigiKey Part Number
488-NCS20162DR2GTR-ND - Tape & Reel (TR)
488-NCS20162DR2GCT-ND - Cut Tape (CT)
488-NCS20162DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20162DR2G
Description
8 MHZ RAIL TO RAIL CMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS20162DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.3 mV
Mfr
Current - Supply
500µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,738
Factory Stock: 27,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.12600¥31.26
25¥2.79200¥69.80
100¥2.42720¥242.72
250¥2.25408¥563.52
500¥2.14938¥1,074.69
1,000¥2.06328¥2,063.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.91487¥4,787.18
5,000¥1.86164¥9,308.20
Manufacturers Standard Package