
NCS20092DMR2G | |
|---|---|
DigiKey Part Number | NCS20092DMR2GOSTR-ND - Tape & Reel (TR) NCS20092DMR2GOSCT-ND - Cut Tape (CT) NCS20092DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20092DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20092DMR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6232-E/MS | Microchip Technology | 292 | MCP6232-E/MS-ND | ¥4.13000 | Similar |
| MCP6232T-E/MS | Microchip Technology | 1,398 | MCP6232T-E/MSCT-ND | ¥4.13000 | Similar |
| MCP6242-E/MS | Microchip Technology | 1,110 | MCP6242-E/MS-ND | ¥3.89000 | Similar |
| MCP6242T-E/MS | Microchip Technology | 11,721 | MCP6242T-E/MSCT-ND | ¥3.89000 | Similar |
| OPA2330AIDGKT | Texas Instruments | 2,187 | 296-25304-1-ND | ¥31.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.29300 | ¥62.93 |
| 25 | ¥5.68640 | ¥142.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.39433 | ¥9,577.32 |

