Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS20064DR2G

DigiKey Part Number
488-NCS20064DR2GTR-ND - Tape & Reel (TR)
488-NCS20064DR2GCT-ND - Cut Tape (CT)
488-NCS20064DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20064DR2G
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS20064DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
140µA (x4 Channels)
Mfr
Current - Output / Channel
19 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,380
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.63100¥46.31
25¥4.16480¥104.12
100¥3.64870¥364.87
250¥3.40328¥850.82
500¥3.25508¥1,627.54
1,000¥3.13325¥3,133.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.91712¥7,292.80
5,000¥2.84185¥14,209.25
Manufacturers Standard Package