
NCS2001SQ2T2G | |
|---|---|
DigiKey Part Number | NCS2001SQ2T2GOSTR-ND - Tape & Reel (TR) NCS2001SQ2T2GOSCT-ND - Cut Tape (CT) NCS2001SQ2T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2001SQ2T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS2001SQ2T2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 820µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 96 mA |
Part Status Active | Voltage - Supply Span (Min) 0.9 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8541AKSZ-REEL7 | Analog Devices Inc. | 1,007 | 505-AD8541AKSZ-REEL7CT-ND | ¥11.91000 | Similar |
| MCP6001T-E/LT | Microchip Technology | 16,250 | MCP6001T-E/LTCT-ND | ¥3.31000 | Similar |
| MCP6001T-I/LT | Microchip Technology | 45,434 | MCP6001T-I/LTCT-ND | ¥2.65000 | Similar |
| MCP6401T-E/LT | Microchip Technology | 4,182 | MCP6401T-E/LTCT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.91200 | ¥39.12 |
| 25 | ¥3.50640 | ¥87.66 |
| 100 | ¥3.06240 | ¥306.24 |
| 250 | ¥2.85116 | ¥712.79 |
| 500 | ¥2.72348 | ¥1,361.74 |
| 1,000 | ¥2.61853 | ¥2,618.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.41630 | ¥7,248.90 |
| 6,000 | ¥2.35469 | ¥14,128.14 |

