
NCP81418MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81418MNTXGTR-ND - Tape & Reel (TR) 488-NCP81418MNTXGCT-ND - Cut Tape (CT) 488-NCP81418MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81418MNTXG |
Description | HOT SWAP SLAVE-ONLY SMART FUSE, |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A 32-LQFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output (Max) 80A |
Mfr | Rds On (Typ) 650mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 32-LQFN (5x5) |
Output Type N-Channel | Package / Case |
Voltage - Load 5V ~ 18V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥23.85100 | ¥238.51 |
| 25 | ¥21.90880 | ¥547.72 |
| 100 | ¥19.76940 | ¥1,976.94 |
| 250 | ¥18.74908 | ¥4,687.27 |
| 500 | ¥18.60004 | ¥9,300.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.59600 | ¥41,490.00 |
| 5,000 | ¥16.28342 | ¥81,417.10 |



