Buck, Boost Regulator Positive Output Step-Up, Step-Down I2C DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Regulator Positive Output Step-Up, Step-Down I2C DC-DC Controller IC 32-QFN (5x5)
onsemi USB Type-C Solutions | Digi-Key Daily

NCP81239MNTXG

DigiKey Part Number
NCP81239MNTXGOSTR-ND - Tape & Reel (TR)
NCP81239MNTXGOSCT-ND - Cut Tape (CT)
NCP81239MNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81239MNTXG
Description
IC REG CTRLR BCK/BOOST I2C 32QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down I2C DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
NCP81239MNTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Manufacturer
onsemi
Frequency - Switching
150kHz ~ 1.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Sync
Yes
Part Status
Active
Serial Interfaces
I2C
Output Type
PWM Signal
Control Features
Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start
Function
Step-Up, Step-Down
Operating Temperature
-40°C ~ 100°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost
Package / Case
32-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
32-QFN (5x5)
Output Phases
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 459
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29
10¥11.98300¥119.83
25¥10.90960¥272.74
100¥9.72880¥972.88
250¥9.16612¥2,291.53
500¥8.82806¥4,414.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.01286¥20,032.15
5,000¥7.84047¥39,202.35
Manufacturers Standard Package