
NCP45495XMNTWG | |
|---|---|
DigiKey Part Number | 488-NCP45495XMNTWGTR-ND - Tape & Reel (TR) 488-NCP45495XMNTWGCT-ND - Cut Tape (CT) 488-NCP45495XMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP45495XMNTWG |
Description | L MANGO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Four Power Supply Monitor 32-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 3.8V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 32-QFN (4x4) |
Applications Four Power Supply Monitor | Base Product Number |
Voltage - Input 5V ~ 26V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.38000 | ¥15.38 |
| 10 | ¥11.28000 | ¥112.80 |
| 25 | ¥10.26480 | ¥256.62 |
| 100 | ¥9.14500 | ¥914.50 |
| 250 | ¥8.61072 | ¥2,152.68 |
| 500 | ¥8.28868 | ¥4,144.34 |
| 1,000 | ¥8.27008 | ¥8,270.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥7.40415 | ¥29,616.60 |
| 8,000 | ¥7.26069 | ¥58,085.52 |



